NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-MSXP-CTP LCD Colour Display Touch Screen, 4 in, 480 x 480 pixel
- RS Stock No.:
- 800-480
- Mfr. Part No.:
- NHD-4.0-480480AF-MSXP-CTP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
PHP3,734.39
(exc. VAT)
PHP4,182.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,734.39 |
*price indicative
- RS Stock No.:
- 800-480
- Mfr. Part No.:
- NHD-4.0-480480AF-MSXP-CTP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 4in | |
| Interface Type | MIPI | |
| Current | 65mA | |
| Screen Resolution | 480 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 70.1 X 71.8 mm | |
| Touch Screen Type | Capacitive Touch | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.84mm | |
| Depth | 4.15mm | |
| Width | 77.86mm | |
| Standards/Approvals | RoHS | |
| Brightness | 1275cd/m² | |
| Display Type | TFT | |
| Contrast Ratio | 640:800 | |
| Series | NHD | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 4in | ||
Interface Type MIPI | ||
Current 65mA | ||
Screen Resolution 480 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 70.1 X 71.8 mm | ||
Touch Screen Type Capacitive Touch | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 81.84mm | ||
Depth 4.15mm | ||
Width 77.86mm | ||
Standards/Approvals RoHS | ||
Brightness 1275cd/m² | ||
Display Type TFT | ||
Contrast Ratio 640:800 | ||
Series NHD | ||
Power Supply Included Yes | ||
- COO (Country of Origin):
- CN
The Newhaven display International 4.0 inch IPS TFT with capacitive touch technology offers high-resolution visuals and intuitive user interaction within a Compact design.
480 x 480 resolution delivers sharp, detailed images
IPS technology provides wide viewing angles
Capacitive touch allows for 10-point multitouch functionality
MIPI DSI and I²C interfaces support versatile connectivity
Low power consumption ensures efficient operation in various applications
Durable with built-in EMI shielding for improved reliability
Operating temperature range from -20°C to +70°C allows
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-MSXP-T LCD Colour Display Touch Screen 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-ASXP-CTP LCD Colour Display Touch Screen 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-MSXP LCD Colour Display 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-ASXP-T LCD Colour Display Touch Screen 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-640480EF-MSXP-CTP TFT LCD Display Touch Screen 640 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-ASXP LCD Colour Display 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-CTP LCD Colour Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480FT-CSXP-CTP LCD Colour Display Touch Screen 800 x 480 pixel
