NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-MSXP-T LCD Colour Display Touch Screen, 4 in, 480 x 480 pixel
- RS Stock No.:
- 800-479
- Mfr. Part No.:
- NHD-4.0-480480AF-MSXP-T
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
PHP2,423.04
(exc. VAT)
PHP2,713.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,423.04 |
*price indicative
- RS Stock No.:
- 800-479
- Mfr. Part No.:
- NHD-4.0-480480AF-MSXP-T
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 4in | |
| Product Type | LCD Colour Display | |
| Interface Type | MIPI | |
| Current | 65mA | |
| Screen Resolution | 480 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 70.1 X 71.8 mm | |
| Touch Screen Type | 4-Wire Resistive Touch Panel | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 77.86mm | |
| Standards/Approvals | RoHS | |
| Height | 81.84mm | |
| Depth | 3.6mm | |
| Brightness | 1170cd/m² | |
| Contrast Ratio | 640:800 | |
| Display Type | TFT | |
| Series | NHD | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 4in | ||
Product Type LCD Colour Display | ||
Interface Type MIPI | ||
Current 65mA | ||
Screen Resolution 480 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 70.1 X 71.8 mm | ||
Touch Screen Type 4-Wire Resistive Touch Panel | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 77.86mm | ||
Standards/Approvals RoHS | ||
Height 81.84mm | ||
Depth 3.6mm | ||
Brightness 1170cd/m² | ||
Contrast Ratio 640:800 | ||
Display Type TFT | ||
Series NHD | ||
Power Supply Included Yes | ||
- COO (Country of Origin):
- CN
The Newhaven display International 4.0 inch display delivers superior Visual clarity and responsiveness, designed for various applications. It combines cutting-edge IPS technology with resistive touch capabilities, ensuring seamless user interaction.
480x480 resolution for Sharp and vibrant images
MIPI DSI Interface enables high-speed data transmission
3.3V supply voltage ensures compatibility with various systems
Built-in EMI shielding enhances operational stability
Backlight brightness of 800cd/m² improves visibility in diverse lighting conditions
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-MSXP-CTP LCD Colour Display Touch Screen 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-ASXP-T LCD Colour Display Touch Screen 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-ASXP-CTP LCD Colour Display Touch Screen 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-MSXP LCD Colour Display 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-ASXP LCD Colour Display 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL#-T LCD Colour Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-T LCD Colour Display Touch Screen 480 x 272 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320DA-CTXN-T LCD Colour Display Touch Screen 240 x 320 pixel
