NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-ASXP LCD Colour Display, 4 in, 480 x 480 pixel
- RS Stock No.:
- 800-474
- Mfr. Part No.:
- NHD-4.0-480480AF-ASXP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
PHP2,055.77
(exc. VAT)
PHP2,302.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,055.77 |
*price indicative
- RS Stock No.:
- 800-474
- Mfr. Part No.:
- NHD-4.0-480480AF-ASXP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 4in | |
| Product Type | LCD Colour Display | |
| Interface Type | SPI | |
| Screen Resolution | 480 x 480 pixel | |
| Current | 59mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 70.1 X 71.8 mm | |
| Touch Screen Type | No Touch Screen | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 2.45mm | |
| Height | 81.84mm | |
| Width | 77.86mm | |
| Brightness | 1500cd/m² | |
| Display Type | TFT | |
| Series | NHD | |
| Power Supply Included | Yes | |
| Contrast Ratio | 640:800 | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 4in | ||
Product Type LCD Colour Display | ||
Interface Type SPI | ||
Screen Resolution 480 x 480 pixel | ||
Current 59mA | ||
Touch Screen No | ||
Viewing Area Dimensions 70.1 X 71.8 mm | ||
Touch Screen Type No Touch Screen | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 2.45mm | ||
Height 81.84mm | ||
Width 77.86mm | ||
Brightness 1500cd/m² | ||
Display Type TFT | ||
Series NHD | ||
Power Supply Included Yes | ||
Contrast Ratio 640:800 | ||
- COO (Country of Origin):
- CN
The Newhaven display International 4.0 inch 480x480 IPS TFT display designed for diverse applications requiring high-quality Visual output.
Equipped with a built-in ST7701SN driver for seamless integration
Offers 24-bit parallel RGB and 4-wire SPI Interface options
Power requirements are 3.3V for the TFT and 6.1V for backlight operation
Features an impressive luminance of 1000cd/m² for enhanced visibility
Optical characteristics include a contrast ratio of 640 to 800 for clear images
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-ASXP-CTP LCD Colour Display Touch Screen 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-ASXP-T LCD Colour Display Touch Screen 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.1-480480AF-ASXP LCD Colour Display 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-MSXP LCD Colour Display 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-MSXP-CTP LCD Colour Display Touch Screen 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.0-480480AF-MSXP-T LCD Colour Display Touch Screen 480 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP LCD Colour Display 480 x 272 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP LCD Colour Display 320 x 240 pixel
