Makita LXT Lawnmower Battery
- RS Stock No.:
- 867-094
- Mfr. Part No.:
- DLM330RT
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
PHP27,620.57
(exc. VAT)
PHP30,935.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,620.57 |
*price indicative
- RS Stock No.:
- 867-094
- Mfr. Part No.:
- DLM330RT
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Power Type | Battery | |
| Product Type | Lawnmower | |
| Battery Voltage | 18V | |
| Maximum Speed | 4300rpm | |
| Series | LXT | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Power Type Battery | ||
Product Type Lawnmower | ||
Battery Voltage 18V | ||
Maximum Speed 4300rpm | ||
Series LXT | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita lawn mower is an 18V battery-powered device designed for mowing small gardens efficiently. Its lightweight design ensures easy manoeuvrability, making it Ideal for tight spaces.
Soft start feature facilitates smooth start-ups
Low noise operation suitable for residential and public areas
Compact grass catcher allows for vertical storage
Electric brake enhances productivity and operator safety
