Makita LXT DLS110Z 36 V 260 mm 4400rpm

N

Subtotal (1 unit)*

PHP92,431.54

(exc. VAT)

PHP103,523.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP92,431.54

*price indicative

RS Stock No.:
867-025
Mfr. Part No.:
DLS110Z
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Saw

Speed

4400rpm

Motor Type

Brushless

Arbor Diameter

30mm

Power Rating

36V

Blade Diameter

260mm

Battery Voltage

18V

Series

LXT

Weight

26.1

Bevel Angle

48 °

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Makita slide compound mitre saw is an efficient brushless Cordless tool designed for precision cutting. With its Advanced features and robust performance, it is Ideal for both professional tradespeople and DIY enthusiasts seeking accuracy in their projects.

Powered by 2 X 18V LXT batteries for powerful performance

Automatic torque Drive Technology (ADT) optimises speed and torque during operation

Large turn base provides secure support for workpieces

Brushless motor ensures maintenance-free and long-life operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy