Makita LXT DLS714NZ 36 V 190 mm 5700rpm

N

Subtotal (1 unit)*

PHP79,562.66

(exc. VAT)

PHP89,110.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP79,562.66

*price indicative

RS Stock No.:
867-029
Mfr. Part No.:
DLS714NZ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Saw

Speed

5700rpm

Arbor Diameter

20mm

Motor Type

Brushless

Blade Diameter

190mm

Power Rating

36V

Weight

13.1

Series

LXT

Battery Voltage

18V

Bevel Angle

45 °

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
US
The Makita slide compound mitre saw delivers outstanding performance with its efficient brushless motor, making it Ideal for precise cutting tasks in various materials.

Brushless motor ensures maintenance-free and long life

Dual slide mechanism minimises space while maintaining precise cutting

Automatic torque Drive Technology optimises speed and torque during use

Battery protection system prevents power shut-off when battery is low

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy