Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length
- RS Stock No.:
- 729-594
- Mfr. Part No.:
- CNMG 160612E-SM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP1,283.56
(exc. VAT)
PHP1,437.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,283.56 | PHP128.356 |
*price indicative
- RS Stock No.:
- 729-594
- Mfr. Part No.:
- CNMG 160612E-SM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 6.35mm | |
| Length | 16.1mm | |
| Height | 6.35mm | |
| Corner Radius | 1.2mm | |
| Material | Carbide | |
| Inscribed Circle | 15.875mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 6.35mm | ||
Length 16.1mm | ||
Height 6.35mm | ||
Corner Radius 1.2mm | ||
Material Carbide | ||
Inscribed Circle 15.875mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for efficient turning applications, particularly suited for machining steel and stainless steel components. Its unique geometry enhances chip control and extends tool life, enabling precision in various industrial contexts.
Designed for fine-finishing with Sharp edges that facilitate precision cutting
Contains a highly positive rake angle for effective chip flow and reduced cutting forces
Engineered for stability during machining process to minimise vibrations
Optimised for versatile applications ranging from roughing to finishing operations
Related links
- Dormer 95 ° Approach, 16.1 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- Dormer 95 ° Approach, 8.7 mm Length
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
