Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length
- RS Stock No.:
- 729-606
- Mfr. Part No.:
- CNMG 190612E-SM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP1,739.41
(exc. VAT)
PHP1,948.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,739.41 | PHP173.941 |
*price indicative
- RS Stock No.:
- 729-606
- Mfr. Part No.:
- CNMG 190612E-SM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 6.35mm | |
| Length | 19.3mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Corner Radius | 1.2mm | |
| Inscribed Circle | 19.05mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 6.35mm | ||
Length 19.3mm | ||
Height 6.35mm | ||
Material Carbide | ||
Corner Radius 1.2mm | ||
Inscribed Circle 19.05mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is specifically designed for precision machining operations requiring high stability and performance. It excels in providing a Sharp cutting edge for effective turning applications across a range of materials.
Optimised geometry for enhanced cutting performance in steel and stainless steel applications
Designed for stable machining with consistent dimensional accuracy and surface finish
Durable construction ensures a longer tool life reducing downtime and replacement costs
High-quality materials provide excellent resistance against wear and deformation during operation
Related links
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 16.1 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
