Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length
- RS Stock No.:
- 729-590
- Mfr. Part No.:
- CNMG 160612E-NMR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP1,283.56
(exc. VAT)
PHP1,437.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,283.56 | PHP128.356 |
*price indicative
- RS Stock No.:
- 729-590
- Mfr. Part No.:
- CNMG 160612E-NMR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 6.35mm | |
| Length | 16.1mm | |
| Height | 6.35mm | |
| Corner Radius | 1.2mm | |
| Inscribed Circle | 15.875mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 6.35mm | ||
Length 16.1mm | ||
Height 6.35mm | ||
Corner Radius 1.2mm | ||
Inscribed Circle 15.875mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is engineered for precision machining, optimising performance in turning applications with its robust design tailored for enhanced chip management and surface finish.
Designed for effective chip control in various materials
Enables high-speed machining with stable cutting conditions
Features a positive rake angle promoting efficient material removal
Suitability for fine-finish cutting on stainless steels and super alloys
Related links
- Dormer 95 ° Approach, 16.1 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- Dormer 45 ° Approach, 19.05 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 8.7 mm Length
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
