Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length
- RS Stock No.:
- 728-789
- Mfr. Part No.:
- WNMG 080404E-FM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP889.16
(exc. VAT)
PHP995.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP889.16 | PHP88.916 |
*price indicative
- RS Stock No.:
- 728-789
- Mfr. Part No.:
- WNMG 080404E-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 8.7mm | |
| Height | 4.76mm | |
| Corner Radius | 0.4mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 8.7mm | ||
Height 4.76mm | ||
Corner Radius 0.4mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for effective machining operations, providing reliable performance in various applications. Its construction ensures stability and precision, suitable for manufacturing processes requiring meticulous detail and finish.
High-quality carbide material enhances durability and lifespan
Optimised chip breaker design improves chip control and surface finish
Versatile applicability across numerous machining tasks
Engineered for stability during both roughing and finishing operations
Related links
- Dormer 95 ° Approach, 8.7 mm Length
- Dormer 95 ° Approach, 6.5 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
