Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length
- RS Stock No.:
- 728-905
- Mfr. Part No.:
- WNMG 080404E-NMR:T7325
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP863.56
(exc. VAT)
PHP967.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP863.56 | PHP86.356 |
*price indicative
- RS Stock No.:
- 728-905
- Mfr. Part No.:
- WNMG 080404E-NMR:T7325
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 8.7mm | |
| Height | 4.76mm | |
| Corner Radius | 0.4mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO P05–P30 | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 8.7mm | ||
Height 4.76mm | ||
Corner Radius 0.4mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO P05–P30 | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for exceptional fine-finishing applications. Its robust construction ensures stability, catering perfectly to machining needs across a variety of materials, including stainless steels and super-alloys.
Optimised for fine-finishing in steel and cast iron
Highly positive rake angle enhances cutting performance
Designed for both continuous and moderately interrupted cuts
Suitable for machining non-ferrous materials and super alloys
Related links
- Dormer 95 ° Approach, 8.7 mm Length
- Dormer 95 ° Approach, 6.5 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
