Dormer, 4.76 mm Height, 95 ° Approach, 6.5 mm Length
- RS Stock No.:
- 728-785
- Mfr. Part No.:
- WNMG 060412E-FM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP730.39
(exc. VAT)
PHP818.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP730.39 | PHP73.039 |
*price indicative
- RS Stock No.:
- 728-785
- Mfr. Part No.:
- WNMG 060412E-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 6.5mm | |
| Height | 4.76mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Corner Radius | 1.2mm | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 6.5mm | ||
Height 4.76mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Corner Radius 1.2mm | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is engineered for efficient turning applications, designed to optimise metal cutting. Its robust construction ensures durability, providing exceptional performance in both traditional and challenging environments.
Designed to deliver fine-finish machining for stainless steels and super-alloys
Features a highly positive rake angle enhancing cutting efficiency
Optimised for continuous and interrupted cuts making it versatile for various applications
Conditionally suitable for use with cast irons expanding its range of adaptability
Related links
- Dormer 95 ° Approach, 6.5 mm Length
- Dormer 95 ° Approach, 8.7 mm Length
- Pramet 93 ° Approach, 6.5 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 6.5 mm Length
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
