Vogel Carbon Steel Pointed Knife, 1 per Package
- RS Stock No.:
- 877-637
- Mfr. Part No.:
- 310325
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
PHP1,990.51
(exc. VAT)
PHP2,229.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,990.51 |
*price indicative
- RS Stock No.:
- 877-637
- Mfr. Part No.:
- 310325
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Knife | |
| Blade Shape | Pointed | |
| Material | Carbon Steel | |
| Blade Type | Knife | |
| Number of Pieces | 1 | |
| Blade Length | 150mm | |
| Standards/Approvals | DIN 874/00 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Knife | ||
Blade Shape Pointed | ||
Material Carbon Steel | ||
Blade Type Knife | ||
Number of Pieces 1 | ||
Blade Length 150mm | ||
Standards/Approvals DIN 874/00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Precision Knife Straight Edge delivers high accuracy testing according to the light-gap method. Manufactured to strict DIN 874/00 industrial specifications this tool features finely ground and lapped bevelled edges with a protective insulation handle.
Anti-glare matt chromed hardened stainless steel choice
Burnished edges hardened carbon steel alternative
Fine ground construction for reliable performance
Related links
- Vogel Carbon Steel Pointed Knife, 1 per Package
- SAM Pointed Knife Blade 1 per Package
- RS PRO Carbon Steel Cutter Blade 1 per Package
- Vogel 455002 Carbon Steel Feeler Gauge, 1 Blades
- Phoenix Contact Knife 20 mm, 1 per Package
- SAM U Knife Blade 1 per Package
- Stanley Fine Point Diagonal Safety Knife Blade, 1 per Package
- Knipex Steel Flat Knife Blade 1 per Package
