RS PRO Carbon Steel Cutter Blade, 14 mm 6 mm, 1 per Package

Subtotal (1 unit)*

PHP8,112.56

(exc. VAT)

PHP9,086.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,112.56

*price indicative

RS Stock No.:
429-711
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Blade Size

14 mm

Product Type

Blade

Material

Carbon Steel

Blade Type

Cutter Blade

Blade Width

6mm

Number of Pieces

1

Blade Length

120mm

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Replacement Blade, 67 x 6 mm, Carbon Steel


The RS PRO Replacement Blade is engineered for use with pneumatic side cutters, providing an efficient solution for cutting conventional components. Its easily exchangeable design ensures quick and convenient replacement, enhancing productivity in demanding environments. Crafted in Italy from high-quality carbon steel, this blade offers durability and precision.

Features and Benefits


Replacement blade for pneumatic side cutter: Ensures compatibility and optimal performance with specific tools

Easily exchangeable design: Facilitates quick replacement, reducing downtime

Suitable for cutting conventional components: Versatile use in various applications

Maximum cutting capacity Ø 1.60 mm copper wire: Handles standard wire sizes with ease

Made in Italy from special steel: Guarantees high quality and durability

Blade steel thickness 6 mm: Provides robust cutting capability

Applications


Electronics manufacturing

Electrical maintenance

Industrial assembly

Additional Information


Made in Italy

Blade size: 67 x 6 mm

Material: Carbon Steel

Blade type: Replacement Blade

Number of pieces: 1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy