Tajimi Electronics Knife Blade, 10 per Package
- RS Stock No.:
- 648-277
- Mfr. Part No.:
- TALB65B
- Manufacturer:
- Tajimi Electronics
Subtotal (1 unit)*
PHP1,326.81
(exc. VAT)
PHP1,486.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,326.81 |
*price indicative
- RS Stock No.:
- 648-277
- Mfr. Part No.:
- TALB65B
- Manufacturer:
- Tajimi Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajimi Electronics | |
| Product Type | Blade | |
| Blade Type | Knife Blade | |
| Number of Pieces | 10 | |
| Blade Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Tajimi Electronics | ||
Product Type Blade | ||
Blade Type Knife Blade | ||
Number of Pieces 10 | ||
Blade Length 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Proteus Equipment Hard Endura Knife Blade Dispenser Box contains premium 25mm cutter blades that are suitable for cutter knives DC660, DC661, AC700, AC701, LC660, LC661, and LC650. These blades are moderate for use on plywood, lumber, floor coating, and sealing compound. Each pack contains 10 blades, providing a convenient and cost-effective solution for various cutting applications.
Replacement blades available
Related links
- Tajima Electronics Knife Blade, 10 per Package
- Tajima Electronics Knife Blade, 50 per Package
- Facom Flat Safety Knife Blade 19 mm, 10 per Package
- Irwin Flat Safety Knife Blade, 10 per Package
- Tajima Electronics Knife with Snap-off Blade Retractable 18 mm
- Stanley FatMax Flat Safety Knife Blade, 10 per Package
- RS PRO Steel Flat Safety Knife Blade, 10 per Package
- RS PRO Carbon Steel Flat Safety Knife Blade, 10 per Package
