RS PRO Steel Flat Safety Knife Blade, 10 per Package

Subtotal (1 unit)*

PHP320.65

(exc. VAT)

PHP359.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from November 23, 2026
  • Plus 155 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP320.65

*price indicative

RS Stock No.:
316-046
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Knife Blade

Blade Shape

Flat

Material

Steel

Heavy Duty

Yes

Blade Type

Safety Knife Blade

Number of Pieces

10

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO Trapezoid SK4 Spare Blade, 10/PK


RS PRO heavy duty knife blades are designed for making precise cuts in various materials, whether using your free hand or a guide. These spare blades are available in standard sizes and fit most trimming knives, providing versatility and convenience.

Features and Benefits


Trapezoid blades: Commonly used in a wide range of knives, offering flexibility

Reversible design: Swap the blunt end and use the other end, extending blade life

Heavy duty SK4 steel: Ensures durability and sharpness for demanding tasks

Applications


Retail

Warehousing

DIY projects

Construction

Additional Information


Pack contains 10 blades, ensuring you have spares on hand for continuous work

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy