Stanley Knife Blade, 6 x 24 x 17 mm 24 mm, 5 per Package
- RS Stock No.:
- 482-861
- Mfr. Part No.:
- 0-11-921
- Manufacturer:
- Stanley
Subtotal (1 pack of 5 units)*
PHP267.98
(exc. VAT)
PHP300.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 87 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP267.98 | PHP53.596 |
*price indicative
- RS Stock No.:
- 482-861
- Mfr. Part No.:
- 0-11-921
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Knife Blade | |
| Blade Size | 6 x 24 x 17 mm | |
| Heavy Duty | Yes | |
| Blade Type | Knife Blade | |
| Blade Width | 24mm | |
| Number of Pieces | 5 | |
| Blade Length | 62mm | |
| Blade Thickness | 630μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Knife Blade | ||
Blade Size 6 x 24 x 17 mm | ||
Heavy Duty Yes | ||
Blade Type Knife Blade | ||
Blade Width 24mm | ||
Number of Pieces 5 | ||
Blade Length 62mm | ||
Blade Thickness 630μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stanley Knife Blade, 62mm Blade Length, 0.63mm Blade Thickness - 0-11-921
This knife blade is a heavy-duty cutting insert designed for professional utility knives used in industrial environments. It provides reliable slicing performance for tasks that demand thin, precise cuts and consistent edge behaviour. The product is supplied as a small set intended for routine replacement in workshop and production settings.
Features & Benefits
• 62mm length offers extended reach for controlled cuts
• 0.63mm thickness delivers precise penetration and minimal tear
• 24mm width ensures stable blade seating and reduced wobble
• Heavy-duty construction maintains edge under repeated use
• 0.63mm thickness delivers precise penetration and minimal tear
• 24mm width ensures stable blade seating and reduced wobble
• Heavy-duty construction maintains edge under repeated use
Applications
• Suitable for trimming cable sleeving in electrical assembly
• Ideal for panel and insulation removal in mechanical maintenance
• Used for precision scoring of materials in electronics fabrication
• Can be used for cutting packaging and components in automation lines
• Ideal for panel and insulation removal in mechanical maintenance
• Used for precision scoring of materials in electronics fabrication
• Can be used for cutting packaging and components in automation lines
How is blade compatibility determined with utility handles?
Compatibility depends on blade geometry and seating dimensions
ensure the handle accepts blades of this profile and width to achieve secure retention and correct blade projection.
What replacement frequency should operators expect under typical use?
Frequency varies with material and duty cycle but the small pack format allows timely swaps when edge dulling affects cut quality to maintain consistent throughput.
How should blades be stored between uses to preserve cutting performance?
Keep blades in a dry, dust-free container and avoid contact with abrasive surfaces to prevent edge nicks and corrosion that would degrade precision.
Are there handling recommendations to reduce risk during blade changes?
Use a tool or glove when removing and fitting inserts, align the seating accurately to prevent slippage, and discard worn blades safely in a puncture-resistant container.
Related links
- Stanley Knife Blade 5 per Package
- Stanley Knife Blade 5 per Package
- Stanley Knife Blade 5 per Package
- Stanley Knife Blade 5 per Package
- Stanley Knife Blade 5 per Package
- Stanley Carbide Knife Blade 400 per Package
- Stanley Flat Safety Knife Blade 62 mm, 10 per Package
- Stanley Flat Safety Knife Blade, 100 per Package
