Stanley Knife Blade, 105 x 20 x 35 mm 20 mm, 5 per Package
- RS Stock No.:
- 562-014
- Mfr. Part No.:
- 0-11-700
- Manufacturer:
- Stanley
Subtotal (1 pack of 5 units)*
PHP262.00
(exc. VAT)
PHP293.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP262.00 | PHP52.40 |
*price indicative
- RS Stock No.:
- 562-014
- Mfr. Part No.:
- 0-11-700
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Knife Blade | |
| Blade Size | 105 x 20 x 35 mm | |
| Blade Type | Knife Blade | |
| Heavy Duty | Yes | |
| Blade Width | 20mm | |
| Number of Pieces | 5 | |
| Blade Length | 63mm | |
| Blade Thickness | 630μm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Knife Blade | ||
Blade Size 105 x 20 x 35 mm | ||
Blade Type Knife Blade | ||
Heavy Duty Yes | ||
Blade Width 20mm | ||
Number of Pieces 5 | ||
Blade Length 63mm | ||
Blade Thickness 630μm | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT Utility Blade delivers 20% more durable cutting performance compared to the standard 1992 utility blade. It is designed to support a wide range of utility knives, offering strength and reliability for various cutting tasks.
Snap resistant up to 35 kg
More cuts per blade
