Stanley Carbide Knife Blade, 38.5 x 3.5 x 21.2 mm 3.5 mm, 400 per Package
- RS Stock No.:
- 561-904
- Mfr. Part No.:
- 4-11-921
- Manufacturer:
- Stanley
Subtotal (1 pack of 400 units)*
PHP12,023.41
(exc. VAT)
PHP13,466.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,023.41 | PHP30.059 |
*price indicative
- RS Stock No.:
- 561-904
- Mfr. Part No.:
- 4-11-921
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Size | 38.5 x 3.5 x 21.2 mm | |
| Product Type | Knife Blade | |
| Material | Carbide | |
| Blade Type | Knife Blade | |
| Heavy Duty | Yes | |
| Blade Width | 3.5mm | |
| Number of Pieces | 400 | |
| Blade Length | 62mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Size 38.5 x 3.5 x 21.2 mm | ||
Product Type Knife Blade | ||
Material Carbide | ||
Blade Type Knife Blade | ||
Heavy Duty Yes | ||
Blade Width 3.5mm | ||
Number of Pieces 400 | ||
Blade Length 62mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT 1992 Utility Blades are STANLEYs best-selling and most well-known blades, designed for regular-duty, general-purpose use. These versatile blades fit all standard STANLEY utility knives as well as most other utility knives. Ideal for a wide range of cutting tasks, they offer reliability and sharpness, making them perfect for light to medium-duty applications.
2 cutting positions for a variety of applications
2 point and reversible trapezoid blade design.
Blades fit all standard Stanley knives
Hardened and tempered for high sharpness and long life
Ideal for carpet or vinyl and any other material requiring a stiffer and stronger blade
Related links
- Stanley Knife Blade 5 per Package
- Stanley Flat Safety Knife Blade 62 mm, 10 per Package
- Stanley Flat Safety Knife Blade, 100 per Package
- Stanley FatMax Flat Safety Knife Blade 100 per Package
- Stanley FatMax Flat Safety Knife Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
