Idec for Flush Silhouette Switches CW Series

N

This image is representative of the product range

Subtotal (1 unit)*

PHP947.86

(exc. VAT)

PHP1,061.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP947.86

*price indicative

RS Stock No.:
898-360
Mfr. Part No.:
LA9Z-SK-2HPN02
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Key

For Use With

Flush Silhouette Switches CW Series

Standards/Approvals

ULus

COO (Country of Origin):
JP
The Idec Flat Key Pack provides high quality replacement keys for your industrial control switches. These precision engineered components ensure seamless operation and minimal downtime.

Supplied in a convenient two pack

Durable zinc diecast construction with nickel plating

RoHS compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy