Master Lock 5401EURDCRM Key Lock Box
- RS Stock No.:
- 949-792
- Mfr. Part No.:
- 5401EURDCRM
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP3,320.53
(exc. VAT)
PHP3,718.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,320.53 |
*price indicative
- RS Stock No.:
- 949-792
- Mfr. Part No.:
- 5401EURDCRM
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Key Lock Box | |
| Material | Metal | |
| Lock Type | Combination | |
| Mount Type | Wall Mount | |
| Colour | Silver | |
| Depth | 36mm | |
| Height | 119mm | |
| Width | 85mm | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Key Lock Box | ||
Material Metal | ||
Lock Type Combination | ||
Mount Type Wall Mount | ||
Colour Silver | ||
Depth 36mm | ||
Height 119mm | ||
Width 85mm | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Key Lock Box features a 83mm wide metal body for durability and accepts multiple house keys. Stop hiding your keys under the doormat or under a flower pot. It is the perfect solution to share access to your keys. The wall mount design offers permanent installation.
Wall mount design for permanent installation (Mounting hardware included)
Set-your-own combination convenience for optimal security (4 digits)
Shutter door gives better weather resistance and offers greater discretion
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
