Master Lock 5406EURD Key Lock Box

N

Subtotal (1 unit)*

PHP2,334.17

(exc. VAT)

PHP2,614.27

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,334.17

*price indicative

RS Stock No.:
949-878
Mfr. Part No.:
5406EURD
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Key Lock Box

Lock Type

Combination

Material

Metal

Mount Type

Shackle

Colour

Grey

Depth

32mm

Height

135mm

Width

70mm

Water Resistant

Yes

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Mini key lock box Select Access® with shackle combination lock offers robust security for your belongings, designed to withstand tampering and provide peace of mind whether you are at home or on the go.

Durable construction resists cutting and prying

Simple to set and reset your personal combination

Designed for both indoor and outdoor use, ensuring flexibility

Weather-resistant body enhances longevity in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy