Master Lock 5410EURD Key Lock Box
- RS Stock No.:
- 949-791
- Mfr. Part No.:
- 5410EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP2,562.39
(exc. VAT)
PHP2,869.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,562.39 |
*price indicative
- RS Stock No.:
- 949-791
- Mfr. Part No.:
- 5410EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Key Lock Box | |
| Lock Type | Combination | |
| Material | Aluminium | |
| Mount Type | Wall Mount | |
| Colour | Black, Silver | |
| Depth | 50mm | |
| Height | 124mm | |
| Width | 75mm | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Key Lock Box | ||
Lock Type Combination | ||
Material Aluminium | ||
Mount Type Wall Mount | ||
Colour Black, Silver | ||
Depth 50mm | ||
Height 124mm | ||
Width 75mm | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Key lock box offers secure access for storing keys and cards, featuring a Durable design suited for outdoor environments.
Aluminium construction ensures corrosion resistance for outdoor use
Thermoplastic protective cover enhances durability against elements
Unique 'Pull to open' system allows for quick one-handed access
Resettable combination with 4 dials enables customised security settings
Compact storage capacity accommodates approximately 5 keys and 10 cards
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
