TE Connectivity Jumper Female Grey Flat Flexible Strip Jumper 10 Way 1 Row 2.54 mm Pitch

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,484.01

(exc. VAT)

PHP1,662.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 895 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP296.802PHP1,484.01
50 - 95PHP289.38PHP1,446.90
100 - 245PHP282.15PHP1,410.75
250 +PHP275.094PHP1,375.47

*price indicative

RS Stock No.:
241-1356
Mfr. Part No.:
9-6474612-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Jumper

Sub Type

Flat Flexible Strip Jumper

Number of Contacts

10

Pitch

2.54mm

Connector Gender

Female

Colour

Grey

Number of Rows

1

Length

50.8mm

Contact Material

Copper

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards.

EU RoHS complaint

EU ELV complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy