Schneider Electric XD2 Controller, IP66
- RS Stock No.:
- 865-967
- Mfr. Part No.:
- XD2GA8241W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP19,976.29
(exc. VAT)
PHP22,373.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,976.29 |
*price indicative
- RS Stock No.:
- 865-967
- Mfr. Part No.:
- XD2GA8241W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XD2 | |
| Product Type | Controller | |
| IP Rating | IP66 | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | UL | |
| Product Condition | Repacked | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XD2 | ||
Product Type Controller | ||
IP Rating IP66 | ||
Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals UL | ||
Product Condition Repacked | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Joystick controller is designed for precise operation and versatility in various applications. With robust specifications, it caters to a wide range of user requirements in control systems.
Features dual operator direction information with 2 directions for enhanced control
Offers a mounting diameter of 22 mm, suitable for Compact installations
Achieves a mechanical durability of 1,000,000 cycles ensuring long term reliability
Rated insulation voltage up to 600 V for safe operation in various conditions
1
30
46
76
Related links
- Schneider Electric XD2 Controller, IP66
- Schneider Electric XD2 Controller, IP40
- Schneider Electric XD5 Controller, IP66
- Schneider Electric XD4 Controller, IP66
- Schneider Electric XD2 1-Axis Joystick 240 V ac 270mA
- Schneider Electric XD2 1-Axis Joystick 250 V ac 270mA
- Schneider Electric XD2 1-Axis Joystick 240 V ac 3A
- Schneider Electric XD2 1-Axis Joystick 250 V ac 3A
