Schneider Electric XD4 Controller, IP66
- RS Stock No.:
- 865-416
- Mfr. Part No.:
- XD4PA24W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP10,516.38
(exc. VAT)
PHP11,778.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,516.38 |
*price indicative
- RS Stock No.:
- 865-416
- Mfr. Part No.:
- XD4PA24W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XD4 | |
| Product Type | Controller | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | UL | |
| Product Condition | Repacked | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XD4 | ||
Product Type Controller | ||
IP Rating IP66 | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals UL | ||
Product Condition Repacked | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Joystick controller is designed for precise control in various applications, ensuring reliable operation with its robust construction and user-friendly features.
Constructed with a chromium plated metal bezel for durability
Features a long operating shaft of 54 mm for versatile usage
Offers reliable operation with a mechanical durability of up to 1,000,000 cycles
Rated for high pressure resistance, capable of withstanding up to 7,000,000 Pa
1
23
44
67
Related links
- Schneider Electric XD4 1-Axis Joystick Spring Return 600 V ac 100mA
- Schneider Electric XD5 Controller, IP66
- Schneider Electric XD2 Controller, IP66
- Schneider Electric Harmony XD4 2-Axis Joystick Lever Stay Put 600 V ac, 220mA
- Schneider Electric Harmony XD4 4-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric Harmony XD4 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric Harmony 9001K 4-Axis Controller Ball Grip Spring Return, IP66
- Schneider Electric Harmony XB5 Rotary Switch, IP66
