Schneider Electric XD2 Controller, IP66

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,155.20

(exc. VAT)

PHP16,973.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,155.20

*price indicative

RS Stock No.:
865-415
Mfr. Part No.:
XD2PA24W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Controller

Series

XD2

IP Rating

IP66

Contact Configuration

1 NO

Terminal Type

Screw Clamp

Mechanical Life

1000000Cycles

Standards/Approvals

UL

Product Condition

Repacked

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Complete joystick controller designed for comprehensive control in various applications. Its robust construction ensures reliability and precision, making it suitable for diverse operational environments.

22 mm mounting diameter facilitates easy installation

Rated insulation voltage of 500 V ensures safety and compliance

Mechanical and electrical durability of 1,000,000 cycles supports long-term use

IP66 protection guarantees resistance against dust and water ingress

1

27


36

63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy