TE Connectivity Connector Module 2.5 mm Board Male Connector Module, 6A
- RS Stock No.:
- 679-333
- Mfr. Part No.:
- 6318573-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 64 units)*
PHP38,221.01
(exc. VAT)
PHP42,807.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP38,221.01 | PHP597.203 |
*price indicative
- RS Stock No.:
- 679-333
- Mfr. Part No.:
- 6318573-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Module | |
| Size | 2.5 mm | |
| Mount Type | Board | |
| Current | 6A | |
| Sub Type | Connector Module | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Voltage | 30V | |
| Colour | Black | |
| Series | 6318 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Module | ||
Size 2.5 mm | ||
Mount Type Board | ||
Current 6A | ||
Sub Type Connector Module | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Voltage 30V | ||
Colour Black | ||
Series 6318 | ||
- COO (Country of Origin):
- CN
The TE Connectivity DC Jack Connector is a board-to-board plug designed for Compact and reliable power and signal transmission in printed circuit board assemblies. It features a 7-position configuration with a 2.5 mm centerline pitch and a right-angle mounting orientation, making it Ideal for space-constrained designs. Operating at 30 VDC, this connector supports both power and signal applications across various electronic systems.
Connector system is board-to-board for direct PCB interfacing
Mounting orientation is right angle for low-profile layout
Voltage rating is 30 VDC for power and signal compatibility
Related links
- TE Connectivity Heavy Duty Power Connector Module HA Insert Series Male, 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module HA Insert Series Female, 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module, H3A Series
- TE Connectivity Heavy Duty Power Connector Module HD Insert Series
- TE Connectivity Heavy Duty Power Connector Module HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module HA Insert Series Female, 4 Contacts
- TE Connectivity SRS4 Series 1-Contact Female Interface Module 6A
- TE Connectivity 2510 Series Coaxial Connector Board Male HD BNC Connector Vertical Body Through-Hole Solder
