TE Connectivity Heavy Duty Power Connector Module, H3A Series
- RS Stock No.:
- 327-397
- Mfr. Part No.:
- T1329032120-000
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save PHP390.70
View bulk pricing optionsSubtotal (1 unit)*
PHP487.62
(exc. VAT)
PHP546.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 64 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP487.62 | - |
| 10 - 24 | PHP448.55 | PHP390.70 |
| 25 + | PHP394.67 | PHP2,323.75 |
*price indicative
- RS Stock No.:
- 327-397
- Mfr. Part No.:
- T1329032120-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector Module | |
| Series | H3A | |
| Sub Type | Hood | |
| For Use With | Used For Cable Housing | |
| Mount Type | Thread Mount | |
| Standards/Approvals | EN 60664-1, EN 61984 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Thread Size | M20 | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector Module | ||
Series H3A | ||
Sub Type Hood | ||
For Use With Used For Cable Housing | ||
Mount Type Thread Mount | ||
Standards/Approvals EN 60664-1, EN 61984 | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
Thread Size M20 | ||
Maximum Wire Size mm² 4mm² | ||
The TE Connectivity heavy duty connector hood features top entry, a clip locking mechanism, and is sealable for added protection.
EU ELV Compliance Compliant
Hood & Base Connector Product Type Hood
Sealable Yes
Primary Product Color Gray
Cable Entry Location Top
Thread Size PG11
Hood & Base Locking Device Type Clip
Housing Material Die Cast Zinc Alloy
Circuit Application Power & Signal
Related links
- TE Connectivity Heavy Duty Power Connector Module 1 Contacts
- TE Connectivity Heavy Duty Power Connector Module 1 Contacts
- TE Connectivity Heavy Duty Power Connector Module, HQ-005 Series
- TE Connectivity Heavy Duty Power Connector Module HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module, HD Insert Series
- TE Connectivity Heavy Duty Power Connector Module HD Insert Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module HQ-002 Series
