Schneider Electric 2-Pole Clip-on Rail Non-Fused Switch Disconnector -, IP20, 63A
- RS Stock No.:
- 871-446
- Mfr. Part No.:
- R9PS263
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP2,251.67
(exc. VAT)
PHP2,521.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,251.67 |
*price indicative
- RS Stock No.:
- 871-446
- Mfr. Part No.:
- R9PS263
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 2 | |
| Mount Type | Clip-on Rail | |
| IP Rating | IP20 | |
| Handle Colour | White | |
| Terminal Type | Tunnel Type Terminal | |
| Series | Resi9 | |
| Switching Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60669-2-4 | |
| Depth | 70.5mm | |
| Length | 70.5mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 2 | ||
Mount Type Clip-on Rail | ||
IP Rating IP20 | ||
Handle Colour White | ||
Terminal Type Tunnel Type Terminal | ||
Series Resi9 | ||
Switching Current 63A | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60669-2-4 | ||
Depth 70.5mm | ||
Length 70.5mm | ||
Width 36mm | ||
- COO (Country of Origin):
- BE
The Schneider Electric 2-pole switch-disconnector is designed for control applications, ensuring safety and reliability in various electrical setups.
Operates with a rated current of 63 A at 415 V AC
Complies with AC-22A category of use per IEC 60669-2-4
Has a mechanical lifespan of 50,000 cycles and an electrical lifespan of 10,000 cycles
Features local ON/OFF indication for easy monitoring
Designed for DIN rail mounting with an insertion pitch of 18 mm
Related links
- ABB 3-Pole Non-Fused Switch Disconnector - 63A
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - 63A
- Schneider Electric 2-Pole Clip-In Switch Disconnector - 3000A
- Eaton DIN Rail Non-Fused Switch Disconnector -, 63A
- ABB 1-Pole Non-Fused Switch Disconnector - 16A
- Siemens 1-Pole Non-Fused Switch Disconnector - 20A
- ABB 4-Pole Non-Fused Switch Disconnector - 25mA, 3.9 W
- Siemens 6-Pole DIN Rail Switch Disconnector - 63A
