Schneider Electric 2-Pole Clip-In Switch Disconnector -, IP20, 3kA
- RS Stock No.:
- 357-835
- Mfr. Part No.:
- R9PRF263
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP27,975.44
(exc. VAT)
PHP31,332.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,975.44 |
*price indicative
- RS Stock No.:
- 357-835
- Mfr. Part No.:
- R9PRF263
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Mount Type | Clip-In | |
| IP Rating | IP20 | |
| Handle Colour | White | |
| Switching Current | 3kA | |
| Series | Resi9 | |
| Terminal Type | Tunnel | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Length | 81mm | |
| Depth | 73mm | |
| Standards/Approvals | CE, EN/IEC 61008, REACH free of SVHC | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Mount Type Clip-In | ||
IP Rating IP20 | ||
Handle Colour White | ||
Switching Current 3kA | ||
Series Resi9 | ||
Terminal Type Tunnel | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Length 81mm | ||
Depth 73mm | ||
Standards/Approvals CE, EN/IEC 61008, REACH free of SVHC | ||
Width 36mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual Current Circuit Breaker has a 2P pole configuration with the neutral position on the left. It features a rated current of 63 A at 30 °C, conforming to EN/IEC 61008 standards. Designed for AC network types, it offers earth-leakage sensitivity of 30 mA, also in accordance with EN/IEC 61008. The RCCB provides instantaneous earth-leakage protection with no time delay, and its earth-leakage protection class is Type F-SI, which offers super immunisation for enhanced protection against nuisance tripping.
DIN rail mounting support
Mechanical durability of 2000 cycles
IP20 rated protection
Related links
- Schneider Electric 3-Pole Clip-In Switch Disconnector - 3000A
- Schneider Electric 2-Pole Clip-on Rail Non-Fused Switch Disconnector - 63A
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - 63A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 80A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 40A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP20, 32A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP20, 100A
