Eaton DIN Rail Non-Fused Switch Disconnector -, 63A
- RS Stock No.:
- 261-366
- Mfr. Part No.:
- RD63-3-508
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP23,513.81
(exc. VAT)
PHP26,335.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,513.81 |
*price indicative
- RS Stock No.:
- 261-366
- Mfr. Part No.:
- RD63-3-508
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | DIN Rail | |
| Series | Eaton Bussmann RD | |
| Switching Current | 63A | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 2.7in | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 2.7in | |
| Width | 2.55in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type DIN Rail | ||
Series Eaton Bussmann RD | ||
Switching Current 63A | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 2.7in | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 2.7in | ||
Width 2.55in | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Non Fused Rotary Disconnect Switch is a compact switch. It comes with front and side handle operation. It has an operating temperature range -20 °C to 70 °C.
600 V voltage rating
RoHS compliant
Related links
- ABB 3-Pole Screw Non-Fused Switch Disconnector -, 63A
- Schneider Electric 2-Pole Clip-on Rail Non-Fused Switch Disconnector - 63A
- Siemens 2-Pole DIN Rail Non-Fused Switch Disconnector -, 20A
- Siemens 3-Pole DIN Rail Non-Fused Switch Disconnector -, 20A
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 3-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 2-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 16A
