Eaton 2-Pole Surface Mount Isolator Switch -, IP65, 80A, 0 kW
- RS Stock No.:
- 246-396
- Mfr. Part No.:
- 184917 DDC-80/2/I5/P-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP57,296.36
(exc. VAT)
PHP64,171.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,296.36 |
*price indicative
- RS Stock No.:
- 246-396
- Mfr. Part No.:
- 184917 DDC-80/2/I5/P-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Switching Current | 80A | |
| Auxiliary Contacts Available | No | |
| Series | Eaton DDC | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 1100V ac | |
| Switching DC Voltage | 1100V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Depth | 160mm | |
| Length | 280mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Switching Current 80A | ||
Auxiliary Contacts Available No | ||
Series Eaton DDC | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 1100V ac | ||
Switching DC Voltage 1100V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Width 200mm | ||
Depth 160mm | ||
Length 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is engineered for reliability and performance, offering an impressive current rating of 80 A with a two-pole configuration. Ideal for surface mounting, the grey knob design enhances user interaction while ensuring robustness in various applications. Encased in an insulated enclosure, this device excels in harsh environments, boasting a high degree of protection with an IP65 rating on the front side. The operational versatility is complemented by the capability to accommodate a broad range of terminal capacities and a favourable ambient temperature range. This switch disconnector also features an innovative interlocking mechanism, ensuring safety during maintenance procedures. Designed for both ground mounting and standard installations, it meets CE compliance, underlining its suitability for a variety of industrial needs.
User-friendly grey knob for enhanced operation
Two-pole configuration ensures dual circuit protection
IP65 rating for superior resistance to dust and water
Interlockable mechanism increases operational safety
Temperature resilience ranging from -25 °C to 55 °C
Designed for both surface and ground mounting applications
Complies with CE standards for reliable industrial use
Easy mechanical integration with auxiliary contacts
Related links
- Eaton 2-Pole Surface Mount Isolator Switch - 80A, 0 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 100A, 0 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 63A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1.25kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
