Eaton 2-Pole Surface Mount Isolator Switch -, IP65, 80A, 0 kW
- RS Stock No.:
- 239-921
- Mfr. Part No.:
- 184916 DDC-80/2/I5/P-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP57,296.36
(exc. VAT)
PHP64,171.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,296.36 |
*price indicative
- RS Stock No.:
- 239-921
- Mfr. Part No.:
- 184916 DDC-80/2/I5/P-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Series | Eaton DDC | |
| Switching Current | 80A | |
| Switching AC Voltage | 1100V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Switching DC Voltage | 1100V dc | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 55°C | |
| Depth | 160mm | |
| Length | 280mm | |
| Standards/Approvals | CE | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Series Eaton DDC | ||
Switching Current 80A | ||
Switching AC Voltage 1100V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Switching DC Voltage 1100V dc | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 55°C | ||
Depth 160mm | ||
Length 280mm | ||
Standards/Approvals CE | ||
Width 200mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is engineered for reliability and safety in demanding electrical installations. Designed for surface mounting, this premium unit offers an impressive operational capacity of 80 A across its robust two-pole configuration. Featuring a vibrant red rotary handle paired with a distinct yellow locking ring, it ensures quick and secure operation. With a degree of protection rated at IP65, this switch is adept at safeguarding against dust and water ingress, making it suitable for a variety of environments. Its mechanical lifespan of up to 10,000 operations underscores its durability, while the integrated emergency switching-off function adds an essential safety layer for operators. Tailored for easy mounting and flexible use, this switch disconnector is an ideal choice for professionals who demand both performance and dependability in their electrical solutions.
Innovative red rotary handle for enhanced visibility and control
Integrated emergency function for increased safety in operations
Surface mounting capability simplifies installation processes
Configured for a wide ambient temperature tolerance
Designed to support ground mounting for versatility
Mechanical lifespan ensures long-lasting reliability
Robust construction for higher resistance to environmental factors
Allows locking mechanism for secure operation
Related links
- Eaton 2-Pole Surface Mount Isolator Switch - 80A, 0 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 63A, 0 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 100A, 0 kW
- Eaton 4-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 45 kW
- Eaton 4-Pole Surface Isolator Switch -, IP65
