Eaton 2-Pole Surface Mount Isolator Switch -, IP65, 63A, 0 kW
- RS Stock No.:
- 246-558
- Mfr. Part No.:
- 184914 DDC-63/2/I5/P-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP55,430.16
(exc. VAT)
PHP62,081.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,430.16 |
*price indicative
- RS Stock No.:
- 246-558
- Mfr. Part No.:
- 184914 DDC-63/2/I5/P-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | No | |
| Switching Current | 63A | |
| Series | Eaton DDC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 1100V ac | |
| Padlock Compatibility | Yes | |
| Switching Power | 0kW | |
| Switching DC Voltage | 1100V dc | |
| Maximum Operating Temperature | 55°C | |
| Depth | 160mm | |
| Length | 280mm | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Auxiliary Contacts Available No | ||
Switching Current 63A | ||
Series Eaton DDC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 1100V ac | ||
Padlock Compatibility Yes | ||
Switching Power 0kW | ||
Switching DC Voltage 1100V dc | ||
Maximum Operating Temperature 55°C | ||
Depth 160mm | ||
Length 280mm | ||
Hazardous Area Certification No | ||
Width 200mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is designed for robust and reliable performance, featuring a surface mounting configuration ideal for commercial and industrial applications. With a sleek red rotary handle and yellow locking ring, it ensures enhanced safety and ease of operation. This disconnector is suitable for a variety of uses, accommodating rated operational currents up to 63 A, making it an indispensable component in managing electrical systems. Built to meet NEMA 12 standards with an IP65 rating, it promises protection against dust and water ingress, thereby ensuring longevity and consistent performance in demanding environments. Its thoughtful design includes protection features that sustain functionality even in extreme temperatures, accommodating ambient conditions ranging from -25 °C to 55 °C.
Surface mounting design for easy installation
High operational current capacity ensures versatility
Red rotary handle provides easy and intuitive operation
Yellow locking ring enhances safety during maintenance
NEMA 12 rating offers protection against indoor dust and water
IP65 rating guarantees excellent environmental sealing
Wide temperature range supports extreme operational conditions
Mechanical lifespan of 10,000 operations for durability
Redundant safety features boost reliability in critical applications
Adaptable for various mounting positions as needed
Related links
- Eaton 2-Pole Surface Mount Isolator Switch - 80A, 0 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 100A, 0 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 45 kW
- Eaton 2-Pole Board Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 4-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 480A, 45 kW
