IC,logic,TEX,SOP14,INVERTER

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
441-6724P
Mfr. Part No.:
SN74LVC04ANS
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 3.3 V, 5.3 ns @ 2.7 V

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

14

Logic Family

LVC

Dimensions

10.3 x 5.3 x 1.95mm

Height

1.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Length

10.3mm

Maximum Operating Temperature

+125 °C

Width

5.3mm

Propagation Delay Test Condition

50pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy