Omron Inverter Drive, 1.5 kW, 3 Phase, SX Series 690V ac 3.2 A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
215-8354
Mfr. Part No.:
SX-A61P5-EFA4
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Power Rating

1.5kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

3.2A

Series

SX

Mount Type

Panel

Overall Length

1.18m

IP Rating

IP20

Minimum Supply Voltage

690V ac

Output Frequency

400Hz

Maximum Supply Voltage

690V ac

Drive Type

Vector Control

Minimum Operating Temperature

0°C

Compatible Motor Type

AC Motor

Maximum Operating Temperature

45°C

Overall Width

500mm

Standards/Approvals

CNL, EAC, EMC Directive, EN 60204-1, EN (IEC) 61800-3:2004, IEC 60721-3-3, Low Voltage Directive, ULC508C, USL, WEEE Directive

Overall Depth

450mm

The Omron SX series inverter for high performance vector control has built in filter and provide 400 Hz output frequency. It has 690 V class three-phase 1.5 kW to 3,000 kW ratted values.

New operator with Real-Time Clock

IM & PM motor control

IP20 degree of protection.

Built-in Filter according to C3 Class

Built-in Fuses (From 400 kW)

Safety EN62061 standards STO SIL2

Load curve control

HCB technology (Half controlling Bridge)

Logic programmability

Pre-maintenance alarms

Options flexibility (I/O’s, Fieldbus, PTC/PT100, Multiple

Pump control, Encoder, Crane control)

Communication options (EtherCAT, PROFINET, Modbus,

DeviceNet, PROFIBUS, Modbus TCP)

24 VDC control board supply

Liquid cooling drive version

12-pulse rectifier option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy