RS Better World

Omron Inverter Drive, 55 kW, 3 Phase, SX Series 690V ac 93 A

Subtotal (1 unit)*

PHP2,008,817.45

(exc. VAT)

PHP2,249,875.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,008,817.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
215-7668
Mfr. Part No.:
SX-D6055-EFA4
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Inverter Drive

Power Rating

55kW

Number of Phases

3

Maximum Output Current

93A

Series

SX

Mount Type

Panel

Overall Length

1.18m

IP Rating

IP54

Output Frequency

400Hz

Minimum Supply Voltage

690V ac

Maximum Supply Voltage

690V ac

Minimum Operating Temperature

0°C

Compatible Motor Type

AC Motor

Drive Type

Vector Control

Maximum Operating Temperature

45°C

Overall Width

500mm

Standards/Approvals

EN 60204-1, EN (IEC) 61800-3:2004, IEC 60721-3-3, Low Voltage Directive, ULC508C, USL, WEEE Directive, CNL, EAC, EMC Directive

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

450mm

The Omron SX inverter has operator with Real-Time Clock and IM & PM motor control. It has built-in filter according to C3 Class and built-in fuses. It has safety EN62061 standards STO SIL2 with load curve control and half controlling bridge technology .

Power 55 kW

IP54 degree of protection

Maximum output frequency 400Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy