Omron Inverter Drive, 1.5 kW, 3 Phase, SX-D Series 690V ac 3.2 A
- RS Stock No.:
- 214-7490
- Mfr. Part No.:
- SX-D61P5-EFA4
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP627,947.53
(exc. VAT)
PHP703,301.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 26, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP627,947.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 214-7490
- Mfr. Part No.:
- SX-D61P5-EFA4
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inverter Drive | |
| Power Rating | 1.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 3.2A | |
| Series | SX-D | |
| Mount Type | Panel | |
| IP Rating | IP54 | |
| Overall Length | 1.18m | |
| Minimum Supply Voltage | 690V ac | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 690V ac | |
| Minimum Operating Temperature | 0°C | |
| Compatible Motor Type | AC Motor | |
| Drive Type | Vector Control | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 500mm | |
| Standards/Approvals | CNL, EAC, EMC Directive, EN 60204-1, EN (IEC) 61800-3:2004, IEC 60721-3-3, Low Voltage Directive, ULC508C, USL, WEEE Directive | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 450mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inverter Drive | ||
Power Rating 1.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 3.2A | ||
Series SX-D | ||
Mount Type Panel | ||
IP Rating IP54 | ||
Overall Length 1.18m | ||
Minimum Supply Voltage 690V ac | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 690V ac | ||
Minimum Operating Temperature 0°C | ||
Compatible Motor Type AC Motor | ||
Drive Type Vector Control | ||
Maximum Operating Temperature 45°C | ||
Overall Width 500mm | ||
Standards/Approvals CNL, EAC, EMC Directive, EN 60204-1, EN (IEC) 61800-3:2004, IEC 60721-3-3, Low Voltage Directive, ULC508C, USL, WEEE Directive | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 450mm | ||
Related links
- Omron Inverter Drive 3 Phase, SX Series 690V ac 3.2 A
- Omron Inverter Drive 3 Phase, SX-D Series 690V ac 12.8 A
- Omron Inverter Drive 3 Phase, SX-D Series 690V ac 9.6 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 93 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 6.4 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 9.6 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 4.8 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 80 A
