RS Better World

Omron Inverter Drive, 200 kW, 3 Phase, SX-A Series 400V ac 252 A

Subtotal (1 unit)*

PHP2,200,377.30

(exc. VAT)

PHP2,464,422.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,200,377.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
215-7657
Mfr. Part No.:
SX-A4200-E3VA4
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Power Rating

200kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

252A

Series

SX-A

Mount Type

Panel

Overall Length

1.18m

IP Rating

IP20

Output Frequency

400Hz

Minimum Supply Voltage

400V ac

Maximum Supply Voltage

400V ac

Minimum Operating Temperature

0°C

Compatible Motor Type

AC Motor

Drive Type

Vector Control

Maximum Operating Temperature

45°C

Standards/Approvals

Low Voltage Directive, IEC 60721-3-3, EN (IEC) 61800-3:2004, EN 60204-1, EMC Directive, EAC, CNL, USL, WEEE Directive, ULC508C

Overall Width

500mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

450mm

The Omron SX inverter has IM & PM motor control. It has built-in Filter according to C3 Class and built-in fuses. It has safety EN62061 standards STO SIL2 with load curve control and Half controlling Bridge technology.

IP20 degree of protection

Maximum output frequency 400Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy