Omron Inverter Drive, 3 kW, 3 Phase, SX-A Series 690V ac 6.4 A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
214-7483
Mfr. Part No.:
SX-A63P0-EVA4
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Inverter Drive

Power Rating

3kW

Number of Phases

3

Maximum Output Current

6.4A

Series

SX-A

Mount Type

Panel

Overall Length

1.18m

IP Rating

IP20

Minimum Supply Voltage

690V ac

Output Frequency

400Hz

Maximum Supply Voltage

690V ac

Drive Type

Vector Control

Minimum Operating Temperature

0°C

Compatible Motor Type

AC Motor

Maximum Operating Temperature

45°C

Overall Width

500mm

Standards/Approvals

CNL, EAC, EMC Directive, EN 60204-1, EN (IEC) 61800-3:2004, IEC 60721-3-3, Low Voltage Directive, ULC508C, USL, WEEE Directive

Overall Depth

450mm

The Omron SX inverted has IP20 degree of protection. It has 3 kW capacity.it has 690 V input voltage. It has 400 Hz maximum output frequency. It has 12-pulse rectifier option.

It has load curve control

It has Pre-maintenance alarms

It has 12-pulse rectifier option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy