Omron Inverter Drive, 7.5 kW, 3 Phase, 690 V ac, 705 A, SX Series
- RS Stock No.:
- 215-3509
- Mfr. Part No.:
- SX-A67P5-EVA4
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP497,353.11
(exc. VAT)
PHP557,035.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP497,353.11 |
*price indicative
- RS Stock No.:
- 215-3509
- Mfr. Part No.:
- SX-A67P5-EVA4
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 7.5 kW | |
| Phase | 3 | |
| Supply Voltage | 690 V ac | |
| Current Rating | 705 A | |
| Series | SX | |
| For Use With | Bluetooth, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, MODBUS Slave | |
| Field Bus Communication Type | bluetooth, MODBUS | |
| IP Rating | IP20 | |
| Output Frequency | 400Hz | |
| STO | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 690 V ac | ||
Current Rating 705 A | ||
Series SX | ||
For Use With Bluetooth, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, MODBUS Slave | ||
Field Bus Communication Type bluetooth, MODBUS | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
STO No | ||
The Omron SX series inverters are high performance vector control inverters with real time clock. They have Half Controlling Bridge technology and comes with built in filter according to C3 Class and built in fuses (From 400 kW).
IM & PM motor control
Liquid cooling drive version
12-pulse rectifier option
CE, UL, RoHS, DNV, EAC certified
Logic programmability
Pre-maintenance alarms
Liquid cooling drive version
12-pulse rectifier option
CE, UL, RoHS, DNV, EAC certified
Logic programmability
Pre-maintenance alarms
Related links
- Omron Inverter Drive 3 Phase 10 A, SX-A Series
- Omron Inverter Drive 3 Phase 705 A, SX Series
- Omron Inverter Drive 3 Phase 8 A, SX Series
- Omron Inverter Drive 3 Phase 21 A, SX Series
- Omron Inverter Drive 3 Phase 6 A, SX Series
- Omron Inverter Drive 3 Phase 13 A, SX Series
- Omron Inverter Drive 3 Phase 2 A, SX Series
- Omron Inverter Drive 3 Phase 11 A, SX Series
