RS Better World

Omron Inverter Drive, 45 kW, 3 Phase, SX-A Series 690V ac 80 A

Subtotal (1 unit)*

PHP1,528,381.25

(exc. VAT)

PHP1,711,787.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,528,381.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
214-7481
Mfr. Part No.:
SX-A6045-EVA4
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Inverter Drive

Power Rating

45kW

Number of Phases

3

Maximum Output Current

80A

Series

SX-A

Mount Type

Panel

IP Rating

IP20

Overall Length

1.18m

Output Frequency

400Hz

Minimum Supply Voltage

690V ac

Maximum Supply Voltage

690V ac

Compatible Motor Type

AC Motor

Minimum Operating Temperature

0°C

Drive Type

Vector Control

Maximum Operating Temperature

45°C

Overall Width

500mm

Standards/Approvals

WEEE Directive, ULC508C, Low Voltage Directive, IEC 60721-3-3, EN (IEC) 61800-3:2004, EN 60204-1, EMC Directive, EAC, CNL, USL

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

450mm

The Omron SX inverted has IP20 degree of protection. It has 45 kW capacity.it has 690 V input voltage. It has 400 Hz maximum output frequency. It has 12-pulse rectifier option.

It has load curve control

It has Pre-maintenance alarms

It has 12-pulse rectifier option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy