RS Better World

Schneider Electric Variable Speed Drive, 110 kW, 3 Phase, Altivar Process ATV600 Series 480V 211 A

N

Subtotal (1 unit)*

PHP1,443,421.80

(exc. VAT)

PHP1,616,632.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,443,421.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-374
Mfr. Part No.:
ATV630C11N4R
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

110kW

Number of Phases

3

Maximum Output Current

211A

Series

Altivar Process ATV600

Mount Type

Wall Mount

Overall Length

852mm

IP Rating

IP21

Output Frequency

500kHz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Minimum Operating Temperature

-15°C

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508C

Overall Width

320mm

Product Condition

Refurbished

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

390mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schneider Electric Variable Speed Drive designed to enhance control in process and utility applications. It efficiently operates asynchronous and synchronous motors, promoting energy savings and operational reliability.

Integrated EMC filter conforms to IEC 61800-3 category C3 for enhanced electromagnetic compatibility

Double IP degree of protection with options for IP00 and IP21 for versatile environmental adaptation

Continuous output current of up to 211 A allows for demanding operational requirements

Configurable relay outputs enable tailored system integration and fault management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy