Schneider Electric Variable Speed Drive, 45 kW, 3 Phase, Altivar Process ATV600 Series 480V 87 A
- RS Stock No.:
- 897-340
- Mfr. Part No.:
- ATV650D45N4R
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP811,013.04
(exc. VAT)
PHP908,334.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 17, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP811,013.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 897-340
- Mfr. Part No.:
- ATV650D45N4R
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 45kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 87A | |
| Series | Altivar Process ATV600 | |
| Mount Type | Wall Mount | |
| Overall Length | 910mm | |
| IP Rating | IP55 | |
| Output Frequency | 500kHz | |
| Minimum Supply Voltage | 400V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Asynchronous Motor, Synchronous Motor | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 290mm | |
| Standards/Approvals | UL 508C | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Product Condition | Refurbished | |
| Overall Depth | 340mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 45kW | ||
Number of Phases 3 | ||
Maximum Output Current 87A | ||
Series Altivar Process ATV600 | ||
Mount Type Wall Mount | ||
Overall Length 910mm | ||
IP Rating IP55 | ||
Output Frequency 500kHz | ||
Minimum Supply Voltage 400V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Asynchronous Motor, Synchronous Motor | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 50°C | ||
Overall Width 290mm | ||
Standards/Approvals UL 508C | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Product Condition Refurbished | ||
Overall Depth 340mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV600 Series 480V 88 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV600 Series 480V 72 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV600 Series 480V 211 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV600 Series 480V 23.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV600 Series 480V 39.2 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV600 Series 480V 46.3 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV600 Series 480V 173 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV600 Series 480V 106 A
