RS Better World

Schneider Electric Variable Speed Drive, 30 kW, 3 Phase, Altivar Process ATV600 Series 480V 46.3 A

N

This image is representative of the product range

Subtotal (1 unit)*

PHP577,612.27

(exc. VAT)

PHP646,925.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP577,612.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-336
Mfr. Part No.:
ATV650D30N4R
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

30kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

46.3A

Series

Altivar Process ATV600

Mount Type

Wall Mount

IP Rating

IP55

Overall Length

910mm

Minimum Supply Voltage

400V

Output Frequency

500kHz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-15°C

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 508C

Overall Width

290mm

Better World Product

Yes

Product Condition

Refurbished

Better World Claim

Saves Energy

Overall Depth

340mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Variable Speed Drive optimises motor control for dynamic process applications, ensuring enhanced efficiency and performance across various utilities and industrial environments.

Provides integrated EMC filters for reliable operation in various environments

Offers a continuous output current of 39.2 A at 4 kHz, maximising performance efficiency

Includes multiple communication protocols such as Modbus TCP for versatile connectivity options

Features safe torque off function with SIL 3 certification for improved operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy