Omron AC Motor Drive, 18.5 kW, 3 Phase, 3G3RX2 Series 400V ac 47 A
- RS Stock No.:
- 801-950
- Mfr. Part No.:
- 3G3RX2-A4185
- Manufacturer:
- Omron
N
Subtotal (1 unit)*
PHP413,122.41
(exc. VAT)
PHP462,697.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP413,122.41 |
*price indicative
- RS Stock No.:
- 801-950
- Mfr. Part No.:
- 3G3RX2-A4185
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 18.5kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 47A | |
| Series | 3G3RX2 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 170V ac | |
| Output Frequency | 590Hz | |
| Maximum Supply Voltage | 400V ac | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | AC Drive | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Overall Width | 245mm | |
| Overall Depth | 190mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 18.5kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 47A | ||
Series 3G3RX2 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Minimum Supply Voltage 170V ac | ||
Output Frequency 590Hz | ||
Maximum Supply Voltage 400V ac | ||
Minimum Operating Temperature -10°C | ||
Drive Type AC Drive | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Overall Width 245mm | ||
Overall Depth 190mm | ||
- COO (Country of Origin):
- JP
The Omron highly efficient variable speed drive is designed for precise motor control, facilitating optimised performance across a spectrum of applications, from industrial to low-duty tasks with remarkable torque capabilities.
High starting torque of 200% at 0.3 Hz for Rapid acceleration
Sine wave PWM control for smooth voltage output to motors
Supports communication protocols such as EtherCAT and Modbus TCP
Equipped with built-in safety functions, including STO and SIL3 protection
Offers extensive programmability with logic functions and application settings
Related links
- Omron Inverter Drive 3 Phase, 3G3RX2 Series 400V 31 A
- Omron Variable Speed Drive 3 Phase, M1 Series 400V ac 45 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G120P Series 480V 38 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Omron Variable Speed Drive 3 Phase, M1 Series 400V ac 38 A
- Omron Inverter Drive 3 Phase, 3G3MX2 Series 400V 38 A
