Omron Variable Speed Drive, 55 kW, 3 Phase, RX2 Series 500V ac 116 A
- RS Stock No.:
- 801-925
- Mfr. Part No.:
- 3G3RX2-A4450
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP730,020.42
(exc. VAT)
PHP817,622.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP730,020.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 801-925
- Mfr. Part No.:
- 3G3RX2-A4450
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Variable Speed Drive | |
| Power Rating | 55kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 116A | |
| Series | RX2 | |
| Mount Type | Panel Mount | |
| Overall Length | 550mm | |
| IP Rating | IP20 | |
| Output Frequency | 590Hz | |
| Minimum Supply Voltage | 380V ac | |
| Maximum Supply Voltage | 500V ac | |
| Drive Type | Vector Control | |
| Compatible Motor Type | PM Motors | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 390mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 250mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Variable Speed Drive | ||
Power Rating 55kW | ||
Number of Phases 3 | ||
Maximum Output Current 116A | ||
Series RX2 | ||
Mount Type Panel Mount | ||
Overall Length 550mm | ||
IP Rating IP20 | ||
Output Frequency 590Hz | ||
Minimum Supply Voltage 380V ac | ||
Maximum Supply Voltage 500V ac | ||
Drive Type Vector Control | ||
Compatible Motor Type PM Motors | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 390mm | ||
Standards/Approvals RoHS | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 250mm | ||
- COO (Country of Origin):
- JP
Related links
- Omron Variable Speed Drive 3 Phase, RX2 Series 500V ac 5.4 A
- Omron Variable Speed Drive 3 Phase, RX2 Series 500V ac 62 A
- Omron Variable Speed Drive 3 Phase, RX2 Series 240V ac 4.4 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV930 Series 690V 55 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 106 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV 212 Series 460V 89 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar 212 Series 480V 102.7 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV340 Series 480V 106 A
