Omron Variable Speed Drive, 750 W, 3 Phase, RX2 Series 240V ac 4.4 A
- RS Stock No.:
- 801-923
- Mfr. Part No.:
- 3G3RX2-A2004
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP91,217.22
(exc. VAT)
PHP102,163.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP91,217.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 801-923
- Mfr. Part No.:
- 3G3RX2-A2004
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 750W | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 4.4A | |
| Series | RX2 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Overall Length | 255mm | |
| Output Frequency | 590Hz | |
| Minimum Supply Voltage | 200V ac | |
| Maximum Supply Voltage | 240V ac | |
| Compatible Motor Type | PM Motors | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Vector Control | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 150mm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 750W | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 4.4A | ||
Series RX2 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Overall Length 255mm | ||
Output Frequency 590Hz | ||
Minimum Supply Voltage 200V ac | ||
Maximum Supply Voltage 240V ac | ||
Compatible Motor Type PM Motors | ||
Minimum Operating Temperature -10°C | ||
Drive Type Vector Control | ||
Maximum Operating Temperature 50°C | ||
Overall Width 150mm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 140mm | ||
- COO (Country of Origin):
- JP
Related links
- Omron Variable Speed Drive 3 Phase, RX2 Series 500V ac 5.4 A
- Omron Variable Speed Drive 3 Phase, RX2 Series 500V ac 62 A
- Omron Variable Speed Drive 3 Phase, RX2 Series 500V ac 116 A
- Omron Variable Speed Drive 3 Phase, M1 Series 200V ac 3.5 A
- Omron Variable Speed Drive 3 Phase, M1 Series 400V ac 2.1 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV 12 Series 240V 4.2 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 240V ac 4.3 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Machine ATV320 Series 240V 6.3 A
