RS Better World

Schneider Electric Variable Speed Drive, 55 kW, 3 Phase, ATV340 Series 480V 106 A

N

Subtotal (1 unit)*

PHP986,289.03

(exc. VAT)

PHP1,104,643.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP986,289.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
890-567
Mfr. Part No.:
ATV340D55N4ER
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

55kW

Number of Phases

3

Maximum Output Current

106A

Series

ATV340

Mount Type

Wall Mount

IP Rating

IP20

Overall Length

908mm

Minimum Supply Voltage

380V

Output Frequency

0.599kHz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-15°C

Drive Type

Variable Speed

Maximum Operating Temperature

60°C

Overall Width

271mm

Standards/Approvals

UL 618000-5-1

Better World Claim

Saves Energy

Product Condition

Refurbished

Better World Product

Yes

Overall Depth

309mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric variable speed drive designed for machines, offering Advanced control over motor operations and enhancing efficiency in heavy-duty applications.

Equipped with Ethernet, Modbus TCP, and serial communication for versatile connectivity

Integrates a Class C3 EMC filter for improved electromagnetic compatibility

Offers 16 preset speeds, facilitating customisable operation settings

Features extensive safety functions including Safe Torque Off and Safe Stop 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy